
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Highlights & Details
Door half, left, IP31, H: 1100 mm, W: 525 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- Protection class IP55
- Weight: 3.52 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door
- Height
1100 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 1100 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-7KK10
- RoHS-compliant
Yes
White
300
Other
1100 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754685 Siemens 8GK9510-7KK10 8GK95107KK10 Door (W x H) 300 mm x 1100 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754685 Siemens 8GK9510-7KK10 8GK95107KK10 Door (W x H) 300 mm x 1100 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, Left, IP31, H: 1100 mm, W: 525 mm, RAL 9016, type of protection 1 and 2










