
Number
Total (€ 142.85 / piece)
€ 142.85
plus VAT.
Highlights & Details
Door half, right, IP31, H: 1250 mm, W: 275 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- Protection class IP55
- Weight: 6,534 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door
- Height
1100 mm
- Width
550 mm
- Dim
(W x H) 550 mm x 1100 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-7KK20
- RoHS-compliant
Yes
White
550
Other
1100 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1743498 Siemens 8GK9510-7KK20 8GK95107KK20 Door (W x H) 550 mm x 1100 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743498 Siemens 8GK9510-7KK20 8GK95107KK20 Door (W x H) 550 mm x 1100 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, on the right, IP31, H: 1250 mm, W: 275 mm, RAL 9016, type of protection 1 and 2










