
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Highlights & Details
ALPHA DIN BB HOLDER 3P H300 SR60
Our service for you
Technical specifications
- Protection class IP55Weight: 7 kg.Schutzklasse1 and 2Finish: Powder-coated
- Product type
Door panel
- Height
1100 mm
- Width
525 mm
- Dim
(W x H) 525 mm x 1100 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-7KK31
- RoHS-compliant
Yes
White
525
Panel door
1100 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754686 Siemens 8GK9510-7KK31 8GK95107KK31 Door panel (W x H) 525 mm x 1100 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754686 Siemens 8GK9510-7KK31 8GK95107KK31 Door panel (W x H) 525 mm x 1100 mm Steel Traffic white 1 pc(s)
Description
ALPHA 400/630 DIN Busbar holder, 3-pole center-line spacing 60 mm for mounting on stay SS12x 5 (10), 20x 5 (10), 30x 5 (10) for SR60 busbar N-system H=300










