
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
Highlights & Details
Door half, right, IP55, H: 1100 mm, W: 525 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- Protection class IP55
- Weight: 8,965 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1950 mm
- Width
775 mm
- Dim
(W x H) 775 mm x 1950 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-7KK41
- RoHS-compliant
Yes
White
775
Panel door
1100 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754688 Siemens 8GK9510-7KK41 8GK95107KK41 Door panel (W x H) 775 mm x 1950 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754688 Siemens 8GK9510-7KK41 8GK95107KK41 Door panel (W x H) 775 mm x 1950 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, on the right, IP55, H: 1100 mm, W: 525 mm, RAL 9016, type of protection 1 and 2










