
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Highlights & Details
SINAMICS PM240-IP20-FSF-U-400V-45KW
Our service for you
Technical specifications
- Protection class IP55Weight: 3,982 kgSchutzklasse1 and 2Finish: Powder-coated
- Product type
Door
- Height
1250 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 1250 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK10
- RoHS-compliant
Yes
White
300
Other
1250 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754690 Siemens 8GK9510-8KK10 8GK95108KK10 Door (W x H) 300 mm x 1250 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754690 Siemens 8GK9510-8KK10 8GK95108KK10 Door (W x H) 300 mm x 1250 mm Steel Traffic white 1 pc(s)
Description
SINAMICS G120 POWER MODULE PM240 WITHOUT FILTER WITH BULT IN BRAKING CHOPPER 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 45KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -10 TO +50 DEG C OUTPUT LIGHT OVERLOAD: 55KW FOR 150% 3S,110% 57S,100% 240S AMBIENT TEMP -10 TO +40 DEG C 634 X 350 X 316 (HXWXD), FSF PROTECTION IP20 WITHOUT CONTROL UNIT AND BOP










