
Sales and shipping:
Number
Total (€ 117.64 / piece)
€
Technical specifications
- Protection class IP55Weight: 4,444 kgSchutzklasse1 and 2Finish: Powder-coated
- Product type
Door
- Height
1400 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 1400 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK16
- RoHS-compliant
Yes
White
300
Other
1400 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1754691 Siemens 8GK9510-8KK16 8GK95108KK16 Door (W x H) 300 mm x 1400 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754691 Siemens 8GK9510-8KK16 8GK95108KK16 Door (W x H) 300 mm x 1400 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, on the right, IP55, H: 1250 mm, W: 525 mm, RAL 9016, type of protection 1 and 2










