
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
Highlights & Details
Door half, right, IP55, H: 1100 mm, W: 275 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- Protection class IP55Weight: 7,392 kgSchutzklasse1 and 2Finish: Powder-coated
- Product type
Door
- Height
1250 mm
- Width
550 mm
- Dim
(W x H) 550 mm x 1250 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK20
- RoHS-compliant
Yes
White
550
Other
1250 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754692 Siemens 8GK9510-8KK20 8GK95108KK20 Door (W x H) 550 mm x 1250 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754692 Siemens 8GK9510-8KK20 8GK95108KK20 Door (W x H) 550 mm x 1250 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, on the right, IP55, H: 1100 mm, W: 275 mm, RAL 9016, type of protection 1 and 2










