
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Highlights & Details
SINAMICS PM240-IP20-FSB-U-400V-3KW
Our service for you
Technical specifications
- Protection class IP55
- Weight: 3,883 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1250 mm
- Width
275 mm
- Dim
(W x H) 275 mm x 1250 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK32
- RoHS-compliant
Yes
White
275
Panel door
1250 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754694 Siemens 8GK9510-8KK32 8GK95108KK32 Door panel (W x H) 275 mm x 1250 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754694 Siemens 8GK9510-8KK32 8GK95108KK32 Door panel (W x H) 275 mm x 1250 mm Steel Traffic white 1 pc(s)
Description
SINAMICS G120 POWER MODULE PM240 WITHOUT FILTER WITH BULT IN BRAKING CHOPPER 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 3,0KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -10 TO +50 DEG C 270 X 153 X 165 (HXWXD), FSB PROTECTION IP20 WITHOUT CONTROL UNIT AND BOP










