
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Protection class IP55
- Weight: 8,085 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1400 mm
- Width
525 mm
- Dim
(W x H) 525 mm x 1400 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK37
- RoHS-compliant
Yes
White
525
Panel door
1400 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705923 Siemens 8GK9510-8KK37 8GK95108KK37 Door panel (W x H) 525 mm x 1400 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705923 Siemens 8GK9510-8KK37 8GK95108KK37 Door panel (W x H) 525 mm x 1400 mm Steel Traffic white 1 pc(s)
Description
signal cable, pre-assembled type: 6FX8002-2DC10 DRIVE-CLiQ with 24 V Connector RJ45 IP20 on module side and IP67 on motor side MOTION-CONNECT 800PLUS released only up to 75 m length Dmax=7.1 mm Length (m)= 0 + 10 + 1 + 0










