
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Highlights & Details
Door half, left, IP55, H: 1250 mm, W: 525 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- Protection class IP55
- Weight: 4,334 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1400 mm
- Width
275 mm
- Dim
(W x H) 275 mm x 1400 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK38
- RoHS-compliant
Yes
White
275
Panel door
1400 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754695 Siemens 8GK9510-8KK38 8GK95108KK38 Door panel (W x H) 275 mm x 1400 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754695 Siemens 8GK9510-8KK38 8GK95108KK38 Door panel (W x H) 275 mm x 1400 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, Left, IP55, H: 1250 mm, W: 525 mm, RAL 9016, type of protection 1 and 2










