
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
14-day return policy included
Highlights & Details
Door, right, IP55, H: 1100 mm, W: 300 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- Protection class IP55
- Weight: 7,293 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1250 mm
- Width
525 mm
- Dim
(W x H) 525 mm x 1250 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK52
- RoHS-compliant
Yes
White
525
Panel door
1250 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705586 Siemens 8GK9510-8KK52 8GK95108KK52 Door panel (W x H) 525 mm x 1250 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705586 Siemens 8GK9510-8KK52 8GK95108KK52 Door panel (W x H) 525 mm x 1250 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door, on the right, IP55, H: 1100 mm, W: 300 mm, RAL 9016, type of protection 1 and 2










