
Sales and shipping:
Number
Total (€ 159.66 / piece)
€
Technical specifications
- Protection class IP55
- Weight: 8,107 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
1400 mm
- Width
525 mm
- Dim
(W x H) 525 mm x 1400 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9510-8KK58
- RoHS-compliant
Yes
White
525
Panel door
1400 mm
Steel
IP55
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1751574 Siemens 8GK9510-8KK58 8GK95108KK58 Door panel (W x H) 525 mm x 1400 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751574 Siemens 8GK9510-8KK58 8GK95108KK58 Door panel (W x H) 525 mm x 1400 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, on the right, IP31, H: 1100 mm, W: 550 mm, RAL 9016, type of protection 1 and 2










