
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
Highlights & Details
Door, right, IP55, H: 1250 mm, W: 300 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- IP31 protection
- Weight: 3,322 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
1100 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 1100 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9511-7KK10
- RoHS-compliant
Yes
White
300
Panel door
1100 mm
Steel
IP31
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751579 Siemens 8GK9511-7KK10 8GK95117KK10 Door panel (W x H) 300 mm x 1100 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751579 Siemens 8GK9511-7KK10 8GK95117KK10 Door panel (W x H) 300 mm x 1100 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door, on the right, IP55, H: 1250 mm, W: 300 mm, RAL 9016, type of protection 1 and 2










