
Number
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Highlights & Details
Door half, right, IP55, H: 950 mm, W: 525 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- IP31 protection
- Weight: 6,248 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
1100 mm
- Width
550 mm
- Dim
(W x H) 550 mm x 1100 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9511-7KK20
- RoHS-compliant
Yes
White
550
Panel door
1100 mm
Steel
IP31
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751580 Siemens 8GK9511-7KK20 8GK95117KK20 Door panel (W x H) 550 mm x 1100 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751580 Siemens 8GK9511-7KK20 8GK95117KK20 Door panel (W x H) 550 mm x 1100 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, on the right, IP55, H: 950 mm, W: 525 mm, RAL 9016, type of protection 1 and 2










