
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
Highlights & Details
Door half, left, IP31, H: 950 mm, W: 775 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- IP31 protection
- Weight: 6,259 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1100 mm
- Width
525 mm
- Dim
(W x H) 525 mm x 1100 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9511-7KK31
- RoHS-compliant
Yes
White
525
Panel door
1100 mm
Steel
IP31
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751581 Siemens 8GK9511-7KK31 8GK95117KK31 Door panel (W x H) 525 mm x 1100 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751581 Siemens 8GK9511-7KK31 8GK95117KK31 Door panel (W x H) 525 mm x 1100 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, Left, IP31, H: 950 mm, W: 775 mm, RAL 9016, type of protection 1 and 2










