
Number
Total (€ 113.44 / piece)
€ 113.44
plus VAT.
Highlights & Details
Door half, right, IP31, H: 1400 mm, W: 550 mm, RAL 9016, safety class 1 and 2
Our service for you
Technical specifications
- IP31 protection
- Weighs 4,224 kg.
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
1400 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 1400 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9511-8KK16
- RoHS-compliant
Yes
White
300
Panel door
1400 mm
Steel
IP31
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750337 Siemens 8GK9511-8KK16 8GK95118KK16 Door panel (W x H) 300 mm x 1400 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750337 Siemens 8GK9511-8KK16 8GK95118KK16 Door panel (W x H) 300 mm x 1400 mm Steel Traffic white 1 pc(s)
Description
ALPHA, door half, on the right, IP31, H: 1400 mm, W: 550 mm, RAL 9016, type of protection 1 and 2










