
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
14-day return policy included
Highlights & Details
SINAMICS PM240-IP20-FSB-U-400V-4KW
Our service for you
Technical specifications
- IP31 protection
- Weight: 7.9 kg
- Schutzklasse1 and 2
- Finish: Powder-coated
- Product type
Door panel
- Height
1400 mm
- Width
550 mm
- Dim
(W x H) 550 mm x 1400 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9511-8KK26
- RoHS-compliant
Yes
White
550
Panel door
1400 mm
Steel
IP31
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751584 Siemens 8GK9511-8KK26 8GK95118KK26 Door panel (W x H) 550 mm x 1400 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751584 Siemens 8GK9511-8KK26 8GK95118KK26 Door panel (W x H) 550 mm x 1400 mm Steel Traffic white 1 pc(s)
Description
SINAMICS G120 POWER MODULE PM240 WITHOUT FILTER WITH BULT IN BRAKING CHOPPER 3AC380-480V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 4,0KW FOR 200% 3S,150% 57S,100% 240S AMBIENT TEMP -10 TO +50 DEG C 270 X 153 X 165 (HXWXD), FSB PROTECTION IP20 WITHOUT CONTROL UNIT AND BOP










