
Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
14-day return policy included
Highlights & Details
SIGNAL CABLE, PREASSEMBLED
Our service for you
Technical specifications
- IP31 protection
- Weight: 7,931 kg
- Protection class 1 and 2
- Design the surface: powder-coated
- Product type
Door panel
- Height
1400 mm
- Width
525 mm
- Dim
(W x H) 525 mm x 1400 mm
- Material
Steel
- Factory colour
Traffic white
- Content
1 pc(s)
- Type
8GK9511-8KK37
- RoHS-compliant
Yes
White
525
Panel door
1400 mm
Steel
IP31
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751586 Siemens 8GK9511-8KK37 8GK95118KK37 Door panel (W x H) 525 mm x 1400 mm Steel Traffic white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751586 Siemens 8GK9511-8KK37 8GK95118KK37 Door panel (W x H) 525 mm x 1400 mm Steel Traffic white 1 pc(s)
Description
signal cable, pre-assembled type: 6FX8002-2DC10 DRIVE-CLiQ with 24 V Connector RJ45 IP20 on module side and IP67 on motor side MOTION-CONNECT 800PLUS released only up to 75 m length Dmax=7.1 mm Length (m)= 0 + 0 + 8 + 0










