
Number
Total (€ 298.32 / piece)
€ 298.32
plus VAT.
14-day return policy included
Technical specifications
- Weight: 11 kg
- Packaging type
Piece
- Product type
Spare door
- Height
1950 mm
- Features
with lock
- Length
1950 mm
- Width
550 mm
- Dim
(L x W x H) 1950 x 550 x 1950 mm
- Factory colour
Grey
- Content
1 pc(s)
- Type
8GK9513-8KK20
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751592 Siemens 8GK9513-8KK20 8GK95138KK20 Spare door with lock (L x W x H) 1950 x 550 x 1950 mm Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1751592 Siemens 8GK9513-8KK20 8GK95138KK20 Spare door with lock (L x W x H) 1950 x 550 x 1950 mm Grey 1 pc(s) Piece
Description
SIVACON, door half, left, EMC, IP40, H: 1800 mm, W: 600 mm, RAL 7035, Protection class 1










