
Number
Total (€ 281.51 / piece)
€ 281.51
plus VAT.
Highlights & Details
WINCC/IND.DATABRIDGE, 3000 TAGS DL
Our service for you
Technical specifications
- Weight: 11 kg
- Packaging type
Piece
- Product type
Spare door
- Height
1950 mm
- Features
with lock
- Length
1950 mm
- Width
1300 mm
- Dim
(L x W x H) 1950 x 1300 x 1950 mm
- Factory colour
Grey
- Content
1 pc(s)
- Type
8GK9513-8KK50
- RoHS-compliant
Yes
Other
Other
Other
Other
Other
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751595 Siemens 8GK9513-8KK50 8GK95138KK50 Spare door with lock (L x W x H) 1950 x 1300 x 1950 mm Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1751595 Siemens 8GK9513-8KK50 8GK95138KK50 Spare door with lock (L x W x H) 1950 x 1300 x 1950 mm Grey 1 pc(s) Piece
Description
WinCC/Industrial-Data-Bridge, 3000 tags (countable), Option for WinCC V7.4 or higher, and WinCC Prof. V14 or higher, Data exchange with databases and OPC servers, runtime software, Single license, License key download ******************************* E-mail address required for delivery










