
Number
Total (€ 315.13 / piece)
€ 315.13
plus VAT.
Technical specifications
- Weight: 11 kg
- Product type
Spare door
- Height
1950 mm
- Width
1300 mm
- Dim
(W x H) 1300 mm x 1950 mm
- Factory colour
Grey
- Content
1 pc(s)
- Type
8GK9513-8KK60
- RoHS-compliant
Yes
Other
Other
Other
Other
Other
Other
Documents & Downloads
Datasheet
Datasheet 1700073 Siemens 8GK9513-8KK60 8GK95138KK60 Spare door (W x H) 1300 mm x 1950 mm Grey 1 pc(s)
Datasheet 1700073 Siemens 8GK9513-8KK60 8GK95138KK60 Spare door (W x H) 1300 mm x 1950 mm Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700073 Siemens 8GK9513-8KK60 8GK95138KK60 Spare door (W x H) 1300 mm x 1950 mm Grey 1 pc(s)
Description
ALPHA 630 DIN, Replacement door left door for cabinet W=1300 mm, H=1950 mm complete door Door width 775 mm, RAL7035










