
Number
Total (€ 126.04 / piece)
€ 126.04
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Pivot lever lock
- Features
with pivot lever
- Type
For wall distributor
- Length
200 cm
- Width
50 cm
- Height
50 cm
- Dim
(L x W x H) 200 x 50 x 50 cm
- Weight
231 g
- Material
Plastic
- Content
1 pc(s)
- Type
8GK9560-0KK06
- RoHS-compliant
Yes
Other
Plastic
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705730 Siemens 8GK9560-0KK06 Pivot lever lock with pivot lever Plastic (L x W x H) 200 x 50 x 50 cm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705730 Siemens 8GK9560-0KK06 Pivot lever lock with pivot lever Plastic (L x W x H) 200 x 50 x 50 cm 1 pc(s) Piece
Description
Signal cable pre-assembled type: 6FX8002-2DC00 DRIVE-CLiQ with 24 V Connector RJ45 IP20 on both sides MOTION-CONNECT 800PLUS released only up to 75 m length Dmax=7.1 mm Length (m)= 0 + 10 + 0 + 0










