
Number (Package size 10 pc(s))
Total (€ 20.59 / piece)
€ 205.87
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 346 g
- Product type
Cover
- Factory colour
Light grey
- Dim
(W x H) 500 mm x 150 mm
- No. of rows
1
- No. of partitions
24
- Content
10 pc(s)
- Material
Plastic
- Width
500 mm
- Height
150 mm
Grey
500
150 mm
1
FALSE
FALSE
Plastic
Other
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751711 Siemens 8GK96011KK21 A630DIN,MB,450,500,NO CUT-OUT Cover No. of rows 1 Plastic Light grey 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1751711 Siemens 8GK96011KK21 A630DIN,MB,450,500,NO CUT-OUT Cover No. of rows 1 Plastic Light grey 10 pc(s)
Description
ALPHA 630 DIN, cover Height=450 mm, Width=500 mm, Closed Minimum order quantity 10 units










