
Number
Highlights & Details
SCREENING KIT FOR PM FSA U
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Terminal cover
- Features
with recess
- Type
With cut-out
- Length
125 mm
- Width
250 mm
- Height
450 mm
- Dim
(L x W x H) 125 x 250 x 450 mm
- Weight
858 g
- Material
Plastic
- Content
1 pc(s)
- Type
8GK9602-3KK11
- RoHS-compliant
Yes
250
450 mm
125 mm
Other
Plastic
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705734 Siemens 8GK9602-3KK11 Terminal cover with recess Plastic (L x W x H) 125 x 250 x 450 mm 1 pc(s) Piece
Datasheet 1705734 Siemens 8GK9602-3KK11 Terminal cover with recess Plastic (L x W x H) 125 x 250 x 450 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705734 Siemens 8GK9602-3KK11 Terminal cover with recess Plastic (L x W x H) 125 x 250 x 450 mm 1 pc(s) Piece










