
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Highlights & Details
ALPHA 400/630 kit H=300 W=500 4x 3NP4010 on support plate with suitable cover frame
Our service for you
Technical specifications
- Product type
Socket
- Height
1950 mm
- Length
250 mm
- Width
300 mm
- Dim
(L x W x H) 250 x 300 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8GK9900-0KK13
- RoHS-compliant
Yes
Grey
300
Other
100 mm
250 mm
Steel
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700371 Siemens 8GK9900-0KK13 8GK99000KK13 Socket (L x W x H) 250 x 300 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700371 Siemens 8GK9900-0KK13 8GK99000KK13 Socket (L x W x H) 250 x 300 x 1950 mm Steel Light grey 1 pc(s)
Description
ALPHA 400/630 assembly kit H=300 W=500 4x 3NP4010 on support plate incl. suitable cover frame











