
Number
Technical specifications
- Product type
Socket
- Height
100 mm
- Length
250 mm
- Width
800 mm
- Dim
(L x W x H) 250 x 800 x 100 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8GK9900-0KK33
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700373 Siemens 8GK9900-0KK33 8GK99000KK33 Socket (L x W x H) 250 x 800 x 100 mm Steel Light grey 1 pc(s)
Datasheet 1700373 Siemens 8GK9900-0KK33 8GK99000KK33 Socket (L x W x H) 250 x 800 x 100 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700373 Siemens 8GK9900-0KK33 8GK99000KK33 Socket (L x W x H) 250 x 800 x 100 mm Steel Light grey 1 pc(s)











