
Number
Total (€ 147.05 / piece)
€ 147.05
plus VAT.
14-day return policy included
Highlights & Details
ET 200SP, AQ 2XU STANDARD, PU 1
Our service for you
Technical specifications
- Product type
Socket
- Height
100 mm
- Length
210 mm
- Width
800 mm
- Dim
(L x W x H) 210 x 800 x 100 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8GK9901-0KA32
- RoHS-compliant
Yes
Grey
800
Other
100 mm
210 mm
Steel
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1753396 Siemens 8GK9901-0KA32 8GK99010KA32 Socket (L x W x H) 210 x 800 x 100 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753396 Siemens 8GK9901-0KA32 8GK99010KA32 Socket (L x W x H) 210 x 800 x 100 mm Steel Light grey 1 pc(s)
Description
SIMATIC ET 200SP, Analog output module, AQ 2xU Standard, Pack quantity: 1 unit, suitable for BU type A0, A1, Color code CC00, Module diagnostics, 16 bit










