Alpha DIN rail assembly kit with 7.5 mm top hat rail, width 750 mm insulated and angled Built for serial terminals The Alpha installation distributor - a complete system of wall and stand distributors for the installation of devices up to 1250 A.
The distribution systems Alpha are tested according to IEC 61439. Due to the modular structure and a common platform structure, the device-specific installation kits can be integrated into different distribution versions. This makes planning and installation easier. The assembly is carried out individually and project-specific. The configuration software SIMARIS configuration supports the planning stage right through to the documentation of the power distribution and installation distributors.
The Alpha distribution systems are available in extensive versions and in many special colors. The doors are either made of glass or steel.
Alpha - the system concept counts.
This text is machine translated.