
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Wall mounting rail
- Features
wallmount option
- Length
1000 mm
- Weight
885 g
- Content
1 pc(s)
- Type
8GK9912-0KK40
- RoHS-compliant
Yes
Other
Steel
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704201 Siemens 8GK9912-0KK40 Wall mounting rail wallmount option 1 pc(s) Piece
Datasheet 1704201 Siemens 8GK9912-0KK40 Wall mounting rail wallmount option 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1704201 Siemens 8GK9912-0KK40 Wall mounting rail wallmount option 1 pc(s) Piece
Description
COMMUTATING CHOKE FOR CONVERTER PHASES:3 UN1(V):400 ITHMAX 1(A) / F1(HZ):250 /50 I LN (A):225 UK(%):4 LN(MH):0,0849 TA/ISOKL:40 /H IP00 TYPE OF TERMINALS:FLAT-TYPE TERMINAL EN 61558-2-20 CHOKE










