
Number
Highlights & Details
SIGNAL CABLE, PREASSEMBLED
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Cover
- Features
with door
- Type
For in-depth spar installation
- Width
500 mm
- Height
1800 mm
- Dim
(W x H) 500 mm x 1800 mm
- Weight
3.6 kg
- Material
Steel
- Content
1 pc(s)
- Type
8GK9913-0KK20
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1698798 Siemens 8GK9913-0KK20 Cover with door Steel (W x H) 500 mm x 1800 mm 1 pc(s) Piece
Datasheet 1698798 Siemens 8GK9913-0KK20 Cover with door Steel (W x H) 500 mm x 1800 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1698798 Siemens 8GK9913-0KK20 Cover with door Steel (W x H) 500 mm x 1800 mm 1 pc(s) Piece










