
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
14-day return policy included
Technical specifications
- Net weight: 970 g
- Product type
Meter mount plate
- Dim
(W x H) 250 mm x 450 mm
- Content
1 pc(s)
- Width
250 mm
- Height
450 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698998 Siemens 8GS40074 A-ZS,WIRING S. ALL NETW. 1350MM F.2C Meter mount plate 1 pc(s)
Datasheet 1698998 Siemens 8GS40074 A-ZS,WIRING S. ALL NETW. 1350MM F.2C Meter mount plate 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698998 Siemens 8GS40074 A-ZS,WIRING S. ALL NETW. 1350MM F.2C Meter mount plate 1 pc(s)
Description
ALPHA-ZS, Wiring kit TN-S, TN-C-S, TT/TN-C 4-pole, TT 5-pole, Overall height 1350 mm for 2 counters











