
Number
Total (€ 503.36 / piece)
€ 503.36
plus VAT.
14-day return policy included
Highlights & Details
Base, with cut-outs for flanges, IPXX, D: 500 mm, W: 1000 mm, zinc-plated
Our service for you
Technical specifications
- Surface type: Galvanized
- Product type
Frame
- Height
2000 mm
- Length
1000 mm
- Width
1000 mm
- Dim
(L x W x H) 1000 x 1000 x 2000 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1001-2GE30
- RoHS-compliant
Yes
Other
1000
Other
2000 mm
1000 mm
1000 mm
1000 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754496 Siemens 8MF1001-2GE30 8MF10012GE30 Frame (L x W x H) 1000 x 1000 x 2000 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754496 Siemens 8MF1001-2GE30 8MF10012GE30 Frame (L x W x H) 1000 x 1000 x 2000 mm Steel 1 pc(s)
Description
SIVACON, base, with cutouts for flanges, IPXX, T: 500 mm, W: 1000 mm, zinc-plated











