
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
14-day return policy included
Highlights & Details
Bus for improving EMC, installation in cubicle depth, EMC, D: 400 ...
Our service for you
Technical specifications
- Protection class IP55Surface type: Galvanized
- Product type
Top
- Height
1950 mm
- Length
400 mm
- Width
400 mm
- Dim
(L x W x H) 400 x 400 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1004-2UE11-0A
- RoHS-compliant
Yes
Other
400
400 mm
FALSE
FALSE
Steel
FALSE
Galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754503 Siemens 8MF1004-2UE11-0A 8MF10042UE110A Top (L x W x H) 400 x 400 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754503 Siemens 8MF1004-2UE11-0A 8MF10042UE110A Top (L x W x H) 400 x 400 x 1950 mm Steel 1 pc(s)
Description
SIVACON, bar for improving the EMC, Installation in the cabinet depth, EMC, T: 400 mm, zinc-plated











