
Number
Total (€ 65.54 / piece)
€ 65.54
plus VAT.
14-day return policy included
Highlights & Details
Slide rail, for 19" fixed mounting, D: 600 mm, zinc-plated
Our service for you
Technical specifications
- Protection class: IP40Surface type: Galvanized
- Product type
Top
- Height
1950 mm
- Length
500 mm
- Width
1000 mm
- Dim
(L x W x H) 500 x 1000 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1005-2UD10-0A
- RoHS-compliant
Yes
Other
1000
500 mm
FALSE
FALSE
Steel
FALSE
Galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754511 Siemens 8MF1005-2UD10-0A 8MF10052UD100A Top (L x W x H) 500 x 1000 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754511 Siemens 8MF1005-2UD10-0A 8MF10052UD100A Top (L x W x H) 500 x 1000 x 1950 mm Steel 1 pc(s)
Description
SIVACON, slide rail, for 19" Fixed mounting, T: 600 mm, zinc-plated











