
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
14-day return policy included
Highlights & Details
Base covers, H: 100 mm, D: 500 mm, RAL 7035
Our service for you
Technical specifications
- Protection class: IP20Surface type: Galvanized
- Product type
Top
- Height
1950 mm
- Length
500 mm
- Width
1000 mm
- Dim
(L x W x H) 500 x 1000 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1005-2UD20-0A
- RoHS-compliant
Yes
Other
1000
500 mm
FALSE
TRUE
Steel
FALSE
Galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754514 Siemens 8MF1005-2UD20-0A 8MF10052UD200A Top (L x W x H) 500 x 1000 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754514 Siemens 8MF1005-2UD20-0A 8MF10052UD200A Top (L x W x H) 500 x 1000 x 1950 mm Steel 1 pc(s)
Description
SIVACON, base covers, for cabinet sides H: 100 mm, T: 500 mm, RAL 7035











