
Number
Total (€ 1,368.91 / piece)
€ 1,368.91
plus VAT.
14-day return policy included
Highlights & Details
Base, with cable entry, IPXX, D: 500 mm, W: 1000 mm, zinc-plated
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
1000 mm
- Height
2000 mm
- Dimensions
H: 2000 mm. B: 1000 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1005-3BR4
- Dim
(W x H x D) 1000 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10053BR4
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749817 Siemens 8MF1005-3BR4 Switchboard cabinet 1000 x 2000 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749817 Siemens 8MF1005-3BR4 Switchboard cabinet 1000 x 2000 x 500 Steel Grey 1 pc(s) Piece
Description
SIVACON, base, with cable entry, IPXX, T: 500 mm, W: 1000 mm, zinc-plated











