
Number
Total (€ 1,646.22 / piece)
€ 1,646.22
plus VAT.
Highlights & Details
Mounting rail, compact for cubicle width 1200 mm, L: 1166 mm, zinc-plated
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
1000 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
8MF1005-3BS4
- Dim
(W x H x D) 1000 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10053BS4
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700150 Siemens 8MF1005-3BS4 Switchboard cabinet 1000 x 2000 x 500 Steel Grey 1 pc(s)
Datasheet 1700150 Siemens 8MF1005-3BS4 Switchboard cabinet 1000 x 2000 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700150 Siemens 8MF1005-3BS4 Switchboard cabinet 1000 x 2000 x 500 Steel Grey 1 pc(s)
Description
SIVACON, mounting rail, compact for cabinet width 1200 mm L: 1166 mm, zinc-plated











