
Number
Highlights & Details
Contact. 75 kW/400V 2NO+2NC F-PLC-IN
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
1000 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
8MF1005-3VS4
- Dim
(W x H x D) 1000 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10053VS4
- Depth
500 mm
Grey
1000
2000 mm
500 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
Documents & Downloads
Datasheet
Datasheet 1754517 Siemens 8MF1005-3VS4 Switchboard cabinet 1000 x 2000 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754517 Siemens 8MF1005-3VS4 Switchboard cabinet 1000 x 2000 x 500 Steel Grey 1 pc(s)











