
Number
Total (€ 570.59 / piece)
€ 570.59
plus VAT.
Highlights & Details
Base, closed, IP55, D: 600 mm, W: 400 mm, zinc-plated
Our service for you
Technical specifications
- Finish: Powder-coated
- Product type
Frame
- Height
1950 mm
- Length
600 mm
- Width
1000 mm
- Dim
(L x W x H) 600 x 1000 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1006-2GS40
- RoHS-compliant
Yes
Grey
1000
Other
2000 mm
600 mm
7035
1000 mm
600 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754519 Siemens 8MF1006-2GS40 8MF10062GS40 Frame (L x W x H) 600 x 1000 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754519 Siemens 8MF1006-2GS40 8MF10062GS40 Frame (L x W x H) 600 x 1000 x 1950 mm Steel Light grey 1 pc(s)
Description
SIVACON, base, Closed, IP55, T: 600 mm, W: 400 mm, zinc-plated











