
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
Highlights & Details
Empty control cabinet enclosure, without side panels, IP40, H: 2000 mm, W: 800 mm, D: ...
Our service for you
Technical specifications
- Protection class IP55Surface type: Galvanized
- Product type
Top
- Height
1950 mm
- Length
600 mm
- Width
600 mm
- Dim
(L x W x H) 600 x 600 x 1950 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1006-2UE11-0A
- RoHS-compliant
Yes
Other
600
600 mm
FALSE
FALSE
Steel
FALSE
Galvanized
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1754525 Siemens 8MF1006-2UE11-0A 8MF10062UE110A Top (L x W x H) 600 x 600 x 1950 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1754525 Siemens 8MF1006-2UE11-0A 8MF10062UE110A Top (L x W x H) 600 x 600 x 1950 mm Steel 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 2000 mm, W: 800 mm, T: 500 mm











