
Number
Total (€ 151.25 / piece)
€ 151.25
plus VAT.
Highlights & Details
Door, right, with ventilation openings, IP40, H: 1800 mm, W: 500 mm, RAL 7035, ...
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Bottom
- Features
with cable feeder
- Type
With cable entry
- Length
500 mm
- Width
1200 mm
- Dim
(L x W) 500 mm x 1200 mm
- Weight
7 kg
- Material
Steel (galvanized)
- Content
1 pc(s)
- Type
8MF1025-2UB32-0
- RoHS-compliant
Yes
1200
500 mm
Other
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699456 Siemens 8MF1025-2UB32-0 Bottom with cable feeder Steel (galvanized) (L x W) 500 mm x 1200 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699456 Siemens 8MF1025-2UB32-0 Bottom with cable feeder Steel (galvanized) (L x W) 500 mm x 1200 mm 1 pc(s)
Description
SIVACON, door, on the right, ventilated, IP40, H: 1800 mm, W: 500 mm, RAL 7035, Protection class 1











