
Number
Highlights & Details
Empty control cabinet enclosure, IP55, H: 2000 mm, W: 1200 mm, D: 500 mm
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
1200 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
8MF1025-3BS5
- Dim
(W x H x D) 1200 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10253BS5
- Depth
500 mm
Grey
1200
2000 mm
500 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP55
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732383 Siemens 8MF1025-3BS5 Switchboard cabinet 1200 x 2000 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732383 Siemens 8MF1025-3BS5 Switchboard cabinet 1200 x 2000 x 500 Steel Grey 1 pc(s)











