
Number
Highlights & Details
Empty control cabinet enclosure, with ventilation openings, IP20, H: 2000 mm, W: 1200 ...
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
1200 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
8MF1025-3VS4
- Dim
(W x H x D) 1200 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10253VS4
- Depth
500 mm
Grey
1200
2000 mm
500 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732385 Siemens 8MF1025-3VS4 Switchboard cabinet 1200 x 2000 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732385 Siemens 8MF1025-3VS4 Switchboard cabinet 1200 x 2000 x 500 Steel Grey 1 pc(s)











