
Number
Highlights & Details
Base, for corner cubicle, IP40, D: 400 mm, zinc-plated
Our service for you
Technical specifications
- Design the surface: galvanised
- Packaging type
Piece
- Product type
Rail mount
- Features
anti-corrosive
- Type
Compact for door width 400 mm
- Length
266 mm
- Width
400 mm
- Dim
(L x W) 266 mm x 400 mm
- Weight
100 g
- Material
Steel
- Content
1 pc(s)
- Type
8MF1026-2AS30
- RoHS-compliant
Yes
Other
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705082 Siemens 8MF1026-2AS30 Rail mount anti-corrosive Steel (L x W) 266 mm x 400 mm 1 pc(s) Piece
Datasheet 1705082 Siemens 8MF1026-2AS30 Rail mount anti-corrosive Steel (L x W) 266 mm x 400 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705082 Siemens 8MF1026-2AS30 Rail mount anti-corrosive Steel (L x W) 266 mm x 400 mm 1 pc(s) Piece



