
Number
Highlights & Details
Frame, H: 2000 mm, W: 1200 mm, D: 800 mm, RAL 7035
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
2000 mm
- Length
800 mm
- Width
1200 mm
- Dim
(L x W x H) 800 x 1200 x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1028-2GS40
- RoHS-compliant
Yes
Grey
1200
Other
2000 mm
800 mm
7035
1200 mm
800 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1706936 Siemens 8MF1028-2GS40 8MF10282GS40 Frame (L x W x H) 800 x 1200 x 2000 mm Steel Light grey 1 pc(s)
Datasheet 1706936 Siemens 8MF1028-2GS40 8MF10282GS40 Frame (L x W x H) 800 x 1200 x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1706936 Siemens 8MF1028-2GS40 8MF10282GS40 Frame (L x W x H) 800 x 1200 x 2000 mm Steel Light grey 1 pc(s)











