
Siemens 8MF1040-2AA12-0 Mounting plate perforated Steel (galvanized) (L x W x H) 1000 x 400 x 1000 mm 1 pc(s)
Number
Highlights & Details
Mounting plate, quick assembly with screws, perforated, H: 1000 mm, W: 400 mm, ...
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Mounting plate
- Features
perforated
- Type
Quick mounting with screws, punched
- Length
1000 mm
- Width
400 mm
- Height
1000 mm
- Dim
(L x W x H) 1000 x 400 x 1000 mm
- Weight
8.3 kg
- Material
Steel (galvanized)
- Content
1 pc(s)
- Type
8MF1040-2AA12-0
- RoHS-compliant
Yes
400
1000 mm
Other
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705084 Siemens 8MF1040-2AA12-0 Mounting plate perforated Steel (galvanized) (L x W x H) 1000 x 400 x 1000 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705084 Siemens 8MF1040-2AA12-0 Mounting plate perforated Steel (galvanized) (L x W x H) 1000 x 400 x 1000 mm 1 pc(s)







