
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
400 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
8MF1040-3VR4
- Dim
(W x H x D) 400 x 2000 x 1000 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10403VR4
- Depth
1000 mm
Grey
400
2000 mm
1000 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751394 Siemens 8MF1040-3VR4 Switchboard cabinet 400 x 2000 x 1000 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751394 Siemens 8MF1040-3VR4 Switchboard cabinet 400 x 2000 x 1000 Steel Grey 1 pc(s)











