
Number
Total (€ 953.78 / piece)
€ 953.78
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 2000 mm, W: 400 mm, D: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Length
2000 mm
- Width
400 mm
- Height
2000 mm
- Dimensions
H: 2000 mm. B: 400 mm. T: 400 mm mm
- Content
1 pc(s)
- Type
8MF1044-3BR5
- Dim
(L x W x H) 2000 x 400 x 2000 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10443BR5
- Depth
400 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751404 Siemens 8MF1044-3BR5 Switchboard cabinet 2000 x 400 x 2000 x 400 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1751404 Siemens 8MF1044-3BR5 Switchboard cabinet 2000 x 400 x 2000 x 400 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 2000 mm, W: 400 mm, T: 400 mm











