
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 2000 mm, W: 400 mm, D: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
anti-corrosive
- Material
Steel
IP55
- Factory colour
Grey
- Width
400 mm
- Height
2000 mm
- Dimensions
H: 2000 mm. B: 400 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1045-3BR5
- Dim
(W x H x D) 400 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10453BR5
- Depth
500 mm
Grey
400
2000 mm
500 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP55
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705942 Siemens 8MF1045-3BR5 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705942 Siemens 8MF1045-3BR5 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s) Piece











