
Number
Highlights & Details
Empty control cabinet enclosure, IP40, H: 2000 mm, W: 400 mm, D: 500 mm
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
400 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
8MF1045-3BS4
- Dim
(W x H x D) 400 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10453BS4
- Depth
500 mm
Grey
400
2000 mm
500 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751417 Siemens 8MF1045-3BS4 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751417 Siemens 8MF1045-3BS4 Switchboard cabinet 400 x 2000 x 500 Steel Grey 1 pc(s)











